Brad Quick-Change Circular Connectors and Cordsets

Molex's cordsets are IP67 sealed and have power ratings up to 30.0 A for industrial applications

Image of Molex's Quick-Change Cordsets Molex's brad quick-change connectors and cordsets are constructed to deliver years of uninterrupted performance in demanding applications. From the harsh chemical wash-down of food processing to the high temperatures of steel production or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products that these cordsets offer. These connectors are available in two to four pole configurations with ratings up to 30.0 A. Molded in bright yellow, quick-change connectors provide enhanced visibility for safety. The positive key alignment reduces the possibility of mis-mating, and an IP67 seal keeps out water and contaminants.

Features
  • IP67 rating to prevent water ingress
  • UL recognized
  • Bright yellow color provides high visibility for increased safety
  • Rated up to 30.0 A
  • Standard nylon coupling nut and receptacle shell to prevent hardware corrosion
  • Available in 2-, 3-, and 4-pole configurations
Applications
  • Industrial automation
    • Conveying, packaging, and sortation systems
    • Cooling fans
    • Grinders
    • Saws

Brad Quick-Change Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
QC 3P MR 12" 14/1 PVC LDS1300030023QC 3P MR 12" 14/1 PVC LDS5 - Immediate
4 - Marketplace
$134.97View Details
CIRC CBL 3POS RCPT TO WIRE 1'1300030026CIRC CBL 3POS RCPT TO WIRE 1'0 - Immediate$87.25View Details
CIRC CBL 4POS RCPT TO WIRE 1'1300030048CIRC CBL 4POS RCPT TO WIRE 1'9 - Immediate
74 - Marketplace
$134.79View Details
CIRC CBL 4POS RCPT TO WIRE 1'1300030051CIRC CBL 4POS RCPT TO WIRE 1'0 - Immediate
34 - Marketplace
$137.22View Details

Brad Quick-Change Cordsets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 3POS PLUG TO WIRE 3'1300000042CIRC CBL 3POS PLUG TO WIRE 3'0 - Immediate$240.20View Details
CIRC CBL 3POS PLUG TO WIRE 6'1300000043CIRC CBL 3POS PLUG TO WIRE 6'2 - Immediate
13 - Marketplace
$275.35View Details
CIRC CBL 3POS PLUG TO WIRE 3'1300000045CIRC CBL 3POS PLUG TO WIRE 3'0 - Immediate$147.90View Details
CIRC CBL 3POS PLUG TO WIRE 6'1300000046CIRC CBL 3POS PLUG TO WIRE 6'4 - Immediate$181.83View Details
CIRC CBL 3POS PLUG TO WIRE 12'1300000052CIRC CBL 3POS PLUG TO WIRE 12'0 - Immediate$333.21View Details
CIRC CBL 4POS PLUG TO WIRE 6'1300000074CIRC CBL 4POS PLUG TO WIRE 6'1 - Immediate
15 - Marketplace
$164.46View Details
CIRC CBL 4POS PLUG TO WIRE 12'1300000076CIRC CBL 4POS PLUG TO WIRE 12'7 - Immediate$412.43View Details
CIRC CBL 4POS PLUG TO WIRE 6'1300000088CIRC CBL 4POS PLUG TO WIRE 6'0 - Immediate
41 - Marketplace
$240.20View Details
CIRC CBL 4POS PLUG TO WIRE 12'1300000090CIRC CBL 4POS PLUG TO WIRE 12'10 - Immediate
14 - Marketplace
$351.67View Details
Published: 2018-08-10